680 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2D681JU

DigiKey Part Number
478-KGM31VCG2D681JUTR-ND - Tape & Reel (TR)
478-KGM31VCG2D681JUCT-ND - Cut Tape (CT)
478-KGM31VCG2D681JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2D681JU
Description
CAP CER 680PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2D681JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.048" (1.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C681J2GACTUKEMET250399-14705-1-NDkr.3.40000Direct
CC1206JRNPOABN681YAGEO25.031311-4430-1-NDkr.1.41000Direct
C3216C0G2J681J085AATDK8.957445-2341-1-NDkr.1.67000Upgrade
CC1206JKNPOZBN681YAGEO3.00013-CC1206JKNPOZBN681TR-NDkr.0.35473Upgrade
VJ1206A681JXEATVishay Vitramon5.770720-VJ1206A681JXEATCT-NDkr.4.87000Upgrade
In-Stock: 3.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.83300kr.18.33
50kr.1.36660kr.68.33
100kr.1.22240kr.122.24
500kr.0.98048kr.490.24
1.000kr.0.90580kr.905.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79372kr.3,174.88
8.000kr.0.75210kr.6,016.80
12.000kr.0.73125kr.8,775.00
20.000kr.0.70815kr.14,163.00
28.000kr.0.69464kr.19,449.92
40.000kr.0.68164kr.27,265.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250