
KGM31VCG2D471JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D471JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D471JUCT-ND - Cut Tape (CT) 478-KGM31VCG2D471JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D471JU |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D471JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52556 | kr.262.78 |
| 1.000 | kr.0.47968 | kr.479.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41922 | kr.1,676.88 |
| 8.000 | kr.0.39322 | kr.3,145.76 |
| 12.000 | kr.0.38020 | kr.4,562.40 |
| 20.000 | kr.0.36577 | kr.7,315.40 |
| 28.000 | kr.0.36184 | kr.10,131.52 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

