1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2D102KU

DigiKey Part Number
478-KGM31VCG2D102KUTR-ND - Tape & Reel (TR)
478-KGM31VCG2D102KUCT-ND - Cut Tape (CT)
478-KGM31VCG2D102KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31VCG2D102KU
Description
CAP CER 1000PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2D102KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.048" (1.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.27400kr.12.74
50kr.0.93080kr.46.54
100kr.0.82610kr.82.61
500kr.0.64986kr.324.93
1.000kr.0.59539kr.595.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51391kr.2,055.64
8.000kr.0.48363kr.3,869.04
12.000kr.0.46847kr.5,621.64
20.000kr.0.45167kr.9,033.40
28.000kr.0.44185kr.12,371.80
40.000kr.0.43240kr.17,296.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000