
KGM31VCG2D102GU | |
---|---|
DigiKey Part Number | 478-KGM31VCG2D102GUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D102GUCT-ND - Cut Tape (CT) 478-KGM31VCG2D102GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D102GU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D102GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.53300 | kr.35.33 |
50 | kr.2.72900 | kr.136.45 |
100 | kr.2.48130 | kr.248.13 |
500 | kr.2.06388 | kr.1,031.94 |
1.000 | kr.1.93485 | kr.1,934.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.42472 | kr.9,698.88 |
8.000 | kr.2.33340 | kr.18,667.20 |
12.000 | kr.2.28765 | kr.27,451.80 |
20.000 | kr.2.23692 | kr.44,738.40 |
28.000 | kr.2.20726 | kr.61,803.28 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |