
KGM31VCG1H332GU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1H332GUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H332GUCT-ND - Cut Tape (CT) 478-KGM31VCG1H332GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H332GU |
Description | CAP CER 3300PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H332GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.16800 | kr.31.68 |
| 50 | kr.2.43200 | kr.121.60 |
| 100 | kr.2.20670 | kr.220.67 |
| 500 | kr.1.82516 | kr.912.58 |
| 1.000 | kr.1.70733 | kr.1,707.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63237 | kr.6,529.48 |
| 8.000 | kr.1.56320 | kr.12,505.60 |
| 12.000 | kr.1.52854 | kr.18,342.48 |
| 20.000 | kr.1.49013 | kr.29,802.60 |
| 28.000 | kr.1.46767 | kr.41,094.76 |
| 40.000 | kr.1.44605 | kr.57,842.00 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

