Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31VCG1C682FU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1C682FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1C682FU |
Description | CAP CER 6800PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1C682FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31TCG1E682FU | KYOCERA AVX | 5.437 | 478-KGM31TCG1E682FUCT-ND | kr.8.50000 | Upgrade |
| 1206J0160682FCT | Knowles Syfer | 0 | 1206J0160682FCT-ND | kr.8.69470 | Direct |
| VJ1206A682FXJRW1BC | Vishay Vitramon | 0 | VJ1206A682FXJRW1BC-ND | kr.3.03613 | Direct |
| VJ1206A682FXJTW1BC | Vishay Vitramon | 0 | VJ1206A682FXJTW1BC-ND | kr.3.22818 | Direct |
| 1206J0250682FCT | Knowles Syfer | 0 | 1206J0250682FCT-ND | kr.8.69470 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.41309 | kr.16,826.18 |
| Unit Price without VAT: | kr.8.41309 |
|---|---|
| Unit Price with VAT: | kr.10.51636 |





