
KGM31TR72D472JU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D472JUTR-ND - Tape & Reel (TR) 478-KGM31TR72D472JUCT-ND - Cut Tape (CT) 478-KGM31TR72D472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D472JU |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D472JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00680 | kr.50.34 |
| 100 | kr.0.89520 | kr.89.52 |
| 500 | kr.0.70730 | kr.353.65 |
| 1.000 | kr.0.64922 | kr.649.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56218 | kr.2,248.72 |
| 8.000 | kr.0.52987 | kr.4,238.96 |
| 12.000 | kr.0.51368 | kr.6,164.16 |
| 20.000 | kr.0.49574 | kr.9,914.80 |
| 28.000 | kr.0.48525 | kr.13,587.00 |
| 40.000 | kr.0.47516 | kr.19,006.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

