
KGM31TR72D222KU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D222KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D222KUCT-ND - Cut Tape (CT) 478-KGM31TR72D222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D222KU |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D222KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.73920 | kr.36.96 |
| 100 | kr.0.65240 | kr.65.24 |
| 500 | kr.0.50682 | kr.253.41 |
| 1.000 | kr.0.46193 | kr.461.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39473 | kr.1,578.92 |
| 8.000 | kr.0.36980 | kr.2,958.40 |
| 12.000 | kr.0.35731 | kr.4,287.72 |
| 20.000 | kr.0.34347 | kr.6,869.40 |
| 28.000 | kr.0.33538 | kr.9,390.64 |
| 40.000 | kr.0.32760 | kr.13,104.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

