1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D152KU

DigiKey Part Number
478-KGM31TR72D152KUTR-ND - Tape & Reel (TR)
478-KGM31TR72D152KUCT-ND - Cut Tape (CT)
478-KGM31TR72D152KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TR72D152KU
Description
CAP CER 1500PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D152KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.779
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86980kr.43.49
100kr.0.77160kr.77.16
500kr.0.60458kr.302.29
1.000kr.0.55317kr.553.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47607kr.1,904.28
8.000kr.0.44744kr.3,579.52
12.000kr.0.43311kr.5,197.32
20.000kr.0.41722kr.8,344.40
28.000kr.0.40794kr.11,422.32
40.000kr.0.39900kr.15,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750