
KGM31TR72D152KU | |
---|---|
DigiKey Part Number | 478-KGM31TR72D152KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D152KUCT-ND - Cut Tape (CT) 478-KGM31TR72D152KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D152KU |
Description | CAP CER 1500PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D152KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.15800 | kr.11.58 |
50 | kr.0.84480 | kr.42.24 |
100 | kr.0.74880 | kr.74.88 |
500 | kr.0.58688 | kr.293.44 |
1.000 | kr.0.53690 | kr.536.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.47133 | kr.1,885.32 |
8.000 | kr.0.44298 | kr.3,543.84 |
12.000 | kr.0.42880 | kr.5,145.60 |
20.000 | kr.0.41307 | kr.8,261.40 |
28.000 | kr.0.40388 | kr.11,308.64 |
40.000 | kr.0.39503 | kr.15,801.20 |
48.000 | kr.0.39085 | kr.18,760.80 |
96.000 | kr.0.37673 | kr.36,166.08 |
100.000 | kr.0.37598 | kr.37,598.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |