1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D102JU

DigiKey Part Number
478-KGM31TR72D102JUTR-ND - Tape & Reel (TR)
478-KGM31TR72D102JUCT-ND - Cut Tape (CT)
478-KGM31TR72D102JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TR72D102JU
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D102JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.32500kr.13.25
50kr.0.97000kr.48.50
100kr.0.86160kr.86.16
500kr.0.67914kr.339.57
1.000kr.0.62278kr.622.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53846kr.2,153.84
8.000kr.0.50714kr.4,057.12
12.000kr.0.49145kr.5,897.40
20.000kr.0.47407kr.9,481.40
28.000kr.0.46391kr.12,989.48
40.000kr.0.45413kr.18,165.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500