1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG2D152JU

DigiKey Part Number
478-KGM31TCG2D152JUTR-ND - Tape & Reel (TR)
478-KGM31TCG2D152JUCT-ND - Cut Tape (CT)
478-KGM31TCG2D152JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG2D152JU
Description
CAP CER 1500PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG2D152JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.50400kr.15.04
50kr.1.11240kr.55.62
100kr.0.99200kr.99.20
500kr.0.78874kr.394.37
1.000kr.0.72602kr.726.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61018kr.2,440.72
8.000kr.0.57874kr.4,629.92
12.000kr.0.56307kr.6,756.84
20.000kr.0.56039kr.11,207.80
28.000kr.0.54558kr.15,276.24
40.000kr.0.54402kr.21,760.80
48.000kr.0.54327kr.26,076.96
96.000kr.0.52578kr.50,474.88
100.000kr.0.52483kr.52,483.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500