
KGM31TCG2D152JU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG2D152JUTR-ND - Tape & Reel (TR) 478-KGM31TCG2D152JUCT-ND - Cut Tape (CT) 478-KGM31TCG2D152JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG2D152JU |
Description | CAP CER 1500PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG2D152JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.50400 | kr.15.04 |
| 50 | kr.1.11240 | kr.55.62 |
| 100 | kr.0.99200 | kr.99.20 |
| 500 | kr.0.78874 | kr.394.37 |
| 1.000 | kr.0.72602 | kr.726.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61018 | kr.2,440.72 |
| 8.000 | kr.0.57874 | kr.4,629.92 |
| 12.000 | kr.0.56307 | kr.6,756.84 |
| 20.000 | kr.0.56039 | kr.11,207.80 |
| 28.000 | kr.0.54558 | kr.15,276.24 |
| 40.000 | kr.0.54402 | kr.21,760.80 |
| 48.000 | kr.0.54327 | kr.26,076.96 |
| 96.000 | kr.0.52578 | kr.50,474.88 |
| 100.000 | kr.0.52483 | kr.52,483.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

