4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1H472JU

DigiKey Part Number
478-KGM31TCG1H472JUTR-ND - Tape & Reel (TR)
478-KGM31TCG1H472JUCT-ND - Cut Tape (CT)
478-KGM31TCG1H472JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG1H472JU
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1H472JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.90020kr.45.01
100kr.0.79880kr.79.88
500kr.0.62702kr.313.51
1.000kr.0.57415kr.574.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49487kr.1,979.48
8.000kr.0.46541kr.3,723.28
12.000kr.0.45067kr.5,408.04
20.000kr.0.43433kr.8,686.60
28.000kr.0.42478kr.11,893.84
40.000kr.0.41558kr.16,623.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250