
KGM31TCG1H472GU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H472GUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472GUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H472GU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H472GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.76300 | kr.37.63 |
| 50 | kr.2.91840 | kr.145.92 |
| 100 | kr.2.65790 | kr.265.79 |
| 500 | kr.2.21798 | kr.1,108.99 |
| 1.000 | kr.2.08192 | kr.2,081.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77330 | kr.3,093.20 |
| 8.000 | kr.0.73268 | kr.5,861.44 |
| 12.000 | kr.0.71234 | kr.8,548.08 |
| 20.000 | kr.0.68979 | kr.13,795.80 |
| 28.000 | kr.0.67662 | kr.18,945.36 |
| 40.000 | kr.0.66394 | kr.26,557.60 |
| 48.000 | kr.0.65793 | kr.31,580.64 |
| 96.000 | kr.0.63769 | kr.61,218.24 |
| 100.000 | kr.0.63662 | kr.63,662.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

