0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31MR71H154KU

DigiKey Part Number
478-KGM31MR71H154KUTR-ND - Tape & Reel (TR)
478-KGM31MR71H154KUCT-ND - Cut Tape (CT)
478-KGM31MR71H154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31MR71H154KU
Description
CAP CER 0.15UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31MR71H154KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69860kr.34.93
100kr.0.61560kr.61.56
500kr.0.47690kr.238.45
1.000kr.0.43416kr.434.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37011kr.1,480.44
8.000kr.0.34632kr.2,770.56
12.000kr.0.33442kr.4,013.04
20.000kr.0.32123kr.6,424.60
28.000kr.0.31351kr.8,778.28
40.000kr.0.30610kr.12,244.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250