
KGM31MR71E334KU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E334KUTR-ND - Tape & Reel (TR) 478-KGM31MR71E334KUCT-ND - Cut Tape (CT) 478-KGM31MR71E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E334KU |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E334KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.80640 | kr.40.32 |
| 100 | kr.0.71330 | kr.71.33 |
| 500 | kr.0.55666 | kr.278.33 |
| 1.000 | kr.0.50840 | kr.508.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43613 | kr.1,744.52 |
| 8.000 | kr.0.40928 | kr.3,274.24 |
| 12.000 | kr.0.39584 | kr.4,750.08 |
| 20.000 | kr.0.38095 | kr.7,619.00 |
| 28.000 | kr.0.37224 | kr.10,422.72 |
| 40.000 | kr.0.36387 | kr.14,554.80 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

