
KGM31MR71E224KL | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E224KLTR-ND - Tape & Reel (TR) 478-KGM31MR71E224KLCT-ND - Cut Tape (CT) 478-KGM31MR71E224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E224KL |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E224KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.56050 | kr.56.05 |
| 500 | kr.0.43226 | kr.216.13 |
| 1.000 | kr.0.39264 | kr.392.64 |
| 2.500 | kr.0.35093 | kr.877.33 |
| 5.000 | kr.0.32581 | kr.1,629.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29479 | kr.4,421.85 |
| 30.000 | kr.0.27961 | kr.8,388.30 |
| 45.000 | kr.0.27201 | kr.12,240.45 |
| 75.000 | kr.0.26358 | kr.19,768.50 |
| 105.000 | kr.0.25866 | kr.27,159.30 |
| 150.000 | kr.0.25392 | kr.38,088.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

