
KGM31MR71E224JU | |
|---|---|
DigiKey Part Number | 478-KGM31MR71E224JUTR-ND - Tape & Reel (TR) 478-KGM31MR71E224JUCT-ND - Cut Tape (CT) 478-KGM31MR71E224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31MR71E224JU |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31MR71E224JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.01820 | kr.50.91 |
| 100 | kr.0.90600 | kr.90.60 |
| 500 | kr.0.71578 | kr.357.89 |
| 1.000 | kr.0.65720 | kr.657.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56938 | kr.2,277.52 |
| 8.000 | kr.0.53677 | kr.4,294.16 |
| 12.000 | kr.0.52043 | kr.6,245.16 |
| 20.000 | kr.0.50232 | kr.10,046.40 |
| 28.000 | kr.0.49174 | kr.13,768.72 |
| 40.000 | kr.0.48156 | kr.19,262.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

