
KGM31HR71E684KU | |
---|---|
DigiKey Part Number | 478-KGM31HR71E684KUTR-ND - Tape & Reel (TR) 478-KGM31HR71E684KUCT-ND - Cut Tape (CT) 478-KGM31HR71E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71E684KU |
Description | CAP CER 0.68UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71E684KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.56200 | kr.15.62 |
50 | kr.1.15840 | kr.57.92 |
100 | kr.1.03360 | kr.103.36 |
500 | kr.0.82342 | kr.411.71 |
1.000 | kr.0.75866 | kr.758.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.69227 | kr.2,076.81 |
6.000 | kr.0.65236 | kr.3,914.16 |
9.000 | kr.0.63238 | kr.5,691.42 |
15.000 | kr.0.61896 | kr.9,284.40 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |