Upgrade
Upgrade
Upgrade

KGM31HCG1E153FU | |
|---|---|
DigiKey Part Number | 478-KGM31HCG1E153FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31HCG1E153FU |
Description | CAP CER 0.015UF 25V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HCG1E153FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500153FCT | Knowles Syfer | 0 | 1206J0500153FCT-ND | kr.23.88897 | Upgrade |
| 1206J0630153FCT | Knowles Syfer | 0 | 1206J0630153FCT-ND | kr.23.88897 | Upgrade |
| C1206C153F5GACTU | KEMET | 0 | 399-C1206C153F5GACTUTR-ND | kr.15.10347 | Upgrade |



