
KGM31DR72H471KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H471KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H471KUCT-ND - Cut Tape (CT) 478-KGM31DR72H471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H471KU |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H471KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.09980 | kr.104.99 |
| 100 | kr.1.89760 | kr.189.76 |
| 500 | kr.1.55634 | kr.778.17 |
| 1.000 | kr.1.45085 | kr.1,450.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.29258 | kr.5,170.32 |
| 8.000 | kr.1.23378 | kr.9,870.24 |
| 12.000 | kr.1.20432 | kr.14,451.84 |
| 20.000 | kr.1.17165 | kr.23,433.00 |
| 28.000 | kr.1.15256 | kr.32,271.68 |
| 40.000 | kr.1.13418 | kr.45,367.20 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

