1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H103MU

DigiKey Part Number
478-KGM31DR72H103MUTR-ND - Tape & Reel (TR)
478-KGM31DR72H103MUCT-ND - Cut Tape (CT)
478-KGM31DR72H103MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H103MU
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.3.91700kr.39.17
50kr.3.04380kr.152.19
100kr.2.77500kr.277.50
500kr.2.32012kr.1,160.06
1.000kr.2.17952kr.2,179.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.10503kr.4,210.06
4.000kr.2.00784kr.8,031.36
6.000kr.1.95916kr.11,754.96
10.000kr.1.90519kr.19,051.90
14.000kr.1.87364kr.26,230.96
20.000kr.1.84328kr.36,865.60
24.000kr.1.82890kr.43,893.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500