KGM31HS60G107MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H103KL

DigiKey Part Number
478-KGM31DR72H103KLTR-ND - Tape & Reel (TR)
478-KGM31DR72H103KLCT-ND - Cut Tape (CT)
478-KGM31DR72H103KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H103KL
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H103KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.3.91700kr.39.17
50kr.3.04380kr.152.19
100kr.2.77500kr.277.50
500kr.2.32012kr.1,160.06
1.000kr.2.17952kr.2,179.52
2.500kr.2.03103kr.5,077.57
5.000kr.1.95840kr.9,792.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23478kr.2,347.80
20.000kr.0.22077kr.4,415.40
30.000kr.0.21375kr.6,412.50
50.000kr.0.20597kr.10,298.50
70.000kr.0.20143kr.14,100.10
100.000kr.0.19705kr.19,705.00
120.000kr.0.19498kr.23,397.60
240.000kr.0.18800kr.45,120.00
250.000kr.0.18763kr.46,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500