
KGM31DR72A104JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A104JUTR-ND - Tape & Reel (TR) 478-KGM31DR72A104JUCT-ND - Cut Tape (CT) 478-KGM31DR72A104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A104JU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A104JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86860 | kr.43.43 |
| 100 | kr.0.76970 | kr.76.97 |
| 500 | kr.0.60332 | kr.301.66 |
| 1.000 | kr.0.55196 | kr.551.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48862 | kr.1,465.86 |
| 6.000 | kr.0.45762 | kr.2,745.72 |
| 9.000 | kr.0.44211 | kr.3,978.99 |
| 15.000 | kr.0.42492 | kr.6,373.80 |
| 21.000 | kr.0.41487 | kr.8,712.27 |
| 30.000 | kr.0.40520 | kr.12,156.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

