
KGM31BR72A562JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A562JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A562JTCT-ND - Cut Tape (CT) 478-KGM31BR72A562JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A562JT |
Description | CAP CER 5600PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A562JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96000 | kr.9.60 |
| 50 | kr.0.69500 | kr.34.75 |
| 100 | kr.0.61310 | kr.61.31 |
| 500 | kr.0.47552 | kr.237.76 |
| 1.000 | kr.0.43315 | kr.433.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37704 | kr.1,508.16 |
| 8.000 | kr.0.35300 | kr.2,824.00 |
| 12.000 | kr.0.34096 | kr.4,091.52 |
| 20.000 | kr.0.32762 | kr.6,552.40 |
| 28.000 | kr.0.31982 | kr.8,954.96 |
| 40.000 | kr.0.31232 | kr.12,492.80 |
| 48.000 | kr.0.30876 | kr.14,820.48 |
| 96.000 | kr.0.29679 | kr.28,491.84 |
| 100.000 | kr.0.29616 | kr.29,616.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

