
KGM31BR72A472KM | |
|---|---|
DigiKey Part Number  | 478-KGM31BR72A472KMTR-ND - Tape & Reel (TR) 478-KGM31BR72A472KMCT-ND - Cut Tape (CT) 478-KGM31BR72A472KMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31BR72A472KM  | 
Description  | CAP CER 4700PF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31BR72A472KM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.81300 | kr.8.13 | 
| 50 | kr.0.58500 | kr.29.25 | 
| 100 | kr.0.51390 | kr.51.39 | 
| 500 | kr.0.39500 | kr.197.50 | 
| 1.000 | kr.0.35834 | kr.358.34 | 
| 2.500 | kr.0.31972 | kr.799.30 | 
| 5.000 | kr.0.29646 | kr.1,482.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.27311 | kr.4,096.65 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

