1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A333JT

DigiKey Part Number
478-KGM31BR72A333JTTR-ND - Tape & Reel (TR)
478-KGM31BR72A333JTCT-ND - Cut Tape (CT)
478-KGM31BR72A333JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A333JT
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A333JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84360kr.42.18
100kr.0.74750kr.74.75
500kr.0.58560kr.292.80
1.000kr.0.53574kr.535.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47029kr.1,881.16
8.000kr.0.44200kr.3,536.00
12.000kr.0.42783kr.5,133.96
20.000kr.0.41213kr.8,242.60
28.000kr.0.40295kr.11,282.60
40.000kr.0.39412kr.15,764.80
48.000kr.0.38994kr.18,717.12
96.000kr.0.37585kr.36,081.60
100.000kr.0.37510kr.37,510.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500