0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A273KT

DigiKey Part Number
478-KGM31BR72A273KTTR-ND - Tape & Reel (TR)
478-KGM31BR72A273KTCT-ND - Cut Tape (CT)
478-KGM31BR72A273KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A273KT
Description
CAP CER 0.027UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A273KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.539
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65900kr.6.59
50kr.0.46540kr.23.27
100kr.0.40640kr.40.64
500kr.0.30800kr.154.00
1.000kr.0.27776kr.277.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23246kr.929.84
8.000kr.0.21565kr.1,725.20
12.000kr.0.20723kr.2,486.76
20.000kr.0.19791kr.3,958.20
28.000kr.0.19246kr.5,388.88
40.000kr.0.18722kr.7,488.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500