
| KGM31BR72A222KT | |
|---|---|
| DigiKey Part Number | 478-KGM31BR72A222KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A222KTCT-ND - Cut Tape (CT) 478-KGM31BR72A222KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM31BR72A222KT | 
| Description | CAP CER 2200PF 100V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM31BR72A222KT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.81300 | kr.8.13 | 
| 50 | kr.0.58500 | kr.29.25 | 
| 100 | kr.0.51390 | kr.51.39 | 
| 500 | kr.0.39500 | kr.197.50 | 
| 1.000 | kr.0.35834 | kr.358.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.30954 | kr.1,238.16 | 
| 8.000 | kr.0.28875 | kr.2,310.00 | 
| 12.000 | kr.0.27835 | kr.3,340.20 | 
| 20.000 | kr.0.26683 | kr.5,336.60 | 
| 28.000 | kr.0.26009 | kr.7,282.52 | 
| 40.000 | kr.0.25361 | kr.10,144.40 | 
| 48.000 | kr.0.25054 | kr.12,025.92 | 
| 96.000 | kr.0.24021 | kr.23,060.16 | 
| 100.000 | kr.0.23966 | kr.23,966.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark