
KGM31BR72A152JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A152JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A152JTCT-ND - Cut Tape (CT) 478-KGM31BR72A152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A152JT |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A152JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A152FT | KYOCERA AVX | 18.472 | 478-KGM31BCG2A152FTCT-ND | kr.4.63000 | Upgrade |
| KGM31BCG2A152GT | KYOCERA AVX | 2.475 | 478-KGM31BCG2A152GTCT-ND | kr.2.16000 | Upgrade |
| C1206C152J1GACTU | KEMET | 3.135 | 399-C1206C152J1GACTUCT-ND | kr.3.36000 | Upgrade |
| C1206C152J2GACTU | KEMET | 12.790 | 399-C1206C152J2GACTUCT-ND | kr.3.87000 | Upgrade |
| C1206C152JBGACTU | KEMET | 6.250 | 399-C1206C152JBGACTUCT-ND | kr.3.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71640 | kr.35.82 |
| 100 | kr.0.63150 | kr.63.15 |
| 500 | kr.0.48996 | kr.244.98 |
| 1.000 | kr.0.44627 | kr.446.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38083 | kr.1,523.32 |
| 8.000 | kr.0.35655 | kr.2,852.40 |
| 12.000 | kr.0.34438 | kr.4,132.56 |
| 20.000 | kr.0.33091 | kr.6,618.20 |
| 28.000 | kr.0.32303 | kr.9,044.84 |
| 40.000 | kr.0.31545 | kr.12,618.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

