
KGM31BR72A103KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A103KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A103KTCT-ND - Cut Tape (CT) 478-KGM31BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A103KT |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.83800 | kr.8.38 |
| 50 | kr.0.60420 | kr.30.21 |
| 100 | kr.0.53120 | kr.53.12 |
| 500 | kr.0.40884 | kr.204.42 |
| 1.000 | kr.0.37120 | kr.371.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28088 | kr.1,123.52 |
| 8.000 | kr.0.27494 | kr.2,199.52 |
| 12.000 | kr.0.27360 | kr.3,283.20 |
| 20.000 | kr.0.27208 | kr.5,441.60 |
| 28.000 | kr.0.26785 | kr.7,499.80 |
| 40.000 | kr.0.26364 | kr.10,545.60 |
| 48.000 | kr.0.26049 | kr.12,503.52 |
| 96.000 | kr.0.24986 | kr.23,986.56 |
| 100.000 | kr.0.24930 | kr.24,930.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

