
KGM31BR72A103KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A103KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A103KTCT-ND - Cut Tape (CT) 478-KGM31BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A103KT |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A103KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.84300 | kr.8.43 |
| 50 | kr.0.60240 | kr.30.12 |
| 100 | kr.0.52940 | kr.52.94 |
| 500 | kr.0.40690 | kr.203.45 |
| 1.000 | kr.0.36918 | kr.369.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31264 | kr.1,250.56 |
| 8.000 | kr.0.29166 | kr.2,333.28 |
| 12.000 | kr.0.28115 | kr.3,373.80 |
| 20.000 | kr.0.26951 | kr.5,390.20 |
| 28.000 | kr.0.26270 | kr.7,355.60 |
| 40.000 | kr.0.25616 | kr.10,246.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

