
KGM31BR71H682JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H682JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H682JTCT-ND - Cut Tape (CT) 478-KGM31BR71H682JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H682JT |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H682JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.06500 | kr.10.65 |
| 50 | kr.0.77220 | kr.38.61 |
| 100 | kr.0.68220 | kr.68.22 |
| 500 | kr.0.53116 | kr.265.58 |
| 1.000 | kr.0.48463 | kr.484.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41495 | kr.1,659.80 |
| 8.000 | kr.0.38908 | kr.3,112.64 |
| 12.000 | kr.0.37612 | kr.4,513.44 |
| 20.000 | kr.0.36176 | kr.7,235.20 |
| 28.000 | kr.0.35337 | kr.9,894.36 |
| 40.000 | kr.0.34530 | kr.13,812.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

