
KGM31BR71H333KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H333KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H333KTCT-ND - Cut Tape (CT) 478-KGM31BR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H333KT |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H333KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.59910 | kr.59.91 |
| 500 | kr.0.46320 | kr.231.60 |
| 1.000 | kr.0.42142 | kr.421.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35881 | kr.1,435.24 |
| 8.000 | kr.0.33557 | kr.2,684.56 |
| 12.000 | kr.0.32393 | kr.3,887.16 |
| 20.000 | kr.0.31103 | kr.6,220.60 |
| 28.000 | kr.0.30350 | kr.8,498.00 |
| 40.000 | kr.0.29625 | kr.11,850.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

