
KGM31BR71H273JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H273JTTR-ND - Tape & Reel (TR) 478-KGM31BR71H273JTCT-ND - Cut Tape (CT) 478-KGM31BR71H273JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H273JT |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H273JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.07500 | kr.10.75 |
| 50 | kr.0.77960 | kr.38.98 |
| 100 | kr.0.68930 | kr.68.93 |
| 500 | kr.0.53786 | kr.268.93 |
| 1.000 | kr.0.49120 | kr.491.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44848 | kr.1,793.92 |
| 8.000 | kr.0.42115 | kr.3,369.20 |
| 12.000 | kr.0.40747 | kr.4,889.64 |
| 20.000 | kr.0.39231 | kr.7,846.20 |
| 28.000 | kr.0.38344 | kr.10,736.32 |
| 40.000 | kr.0.37492 | kr.14,996.80 |
| 48.000 | kr.0.37088 | kr.17,802.24 |
| 96.000 | kr.0.35727 | kr.34,297.92 |
| 100.000 | kr.0.35655 | kr.35,655.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

