
KGM31BCG2H6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H6R8CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H6R8CT-ND - Cut Tape (CT) 478-KGM31BCG2H6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H6R8CT |
Description | CAP CER 6.8PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H6R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.97300 | kr.29.73 |
| 50 | kr.2.27600 | kr.113.80 |
| 100 | kr.2.06050 | kr.206.05 |
| 500 | kr.1.69634 | kr.848.17 |
| 1.000 | kr.1.58386 | kr.1,583.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.41511 | kr.5,660.44 |
| 8.000 | kr.1.35239 | kr.10,819.12 |
| 12.000 | kr.1.32098 | kr.15,851.76 |
| 20.000 | kr.1.28615 | kr.25,723.00 |
| 28.000 | kr.1.26578 | kr.35,441.84 |
| 40.000 | kr.1.24620 | kr.49,848.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

