
KGM31BCG2H470GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H470GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H470GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H470GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H470GT |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H470GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.55400 | kr.55.54 |
| 50 | kr.4.38860 | kr.219.43 |
| 100 | kr.4.02910 | kr.402.91 |
| 500 | kr.3.42068 | kr.1,710.34 |
| 1.000 | kr.3.23251 | kr.3,232.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.95010 | kr.11,800.40 |
| 8.000 | kr.2.84507 | kr.22,760.56 |
| 12.000 | kr.2.79246 | kr.33,509.52 |
| 20.000 | kr.2.73413 | kr.54,682.60 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

