
KGM31BCG2H1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H1R0CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H1R0CT-ND - Cut Tape (CT) 478-KGM31BCG2H1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H1R0CT |
Description | CAP CER 1PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H1R0CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H1R0BT | KYOCERA AVX | 6.991 | 478-KGM31BCG2H1R0BTCT-ND | kr.7.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.47900 | kr.123.95 |
| 100 | kr.2.24820 | kr.224.82 |
| 500 | kr.1.85888 | kr.929.44 |
| 1.000 | kr.1.73849 | kr.1,738.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.62892 | kr.6,515.68 |
| 8.000 | kr.1.55965 | kr.12,477.20 |
| 12.000 | kr.1.52493 | kr.18,299.16 |
| 20.000 | kr.1.48647 | kr.29,729.40 |
| 28.000 | kr.1.46397 | kr.40,991.16 |
| 40.000 | kr.1.44234 | kr.57,693.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

