
KGM31BCG2H120JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2H120JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H120JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H120JT |
Description | CAP CER 12PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H120JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.63700 | kr.26.37 |
50 | kr.2.00840 | kr.100.42 |
100 | kr.1.81440 | kr.181.44 |
500 | kr.1.48698 | kr.743.49 |
1.000 | kr.1.38579 | kr.1,385.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.37264 | kr.5,490.56 |
8.000 | kr.1.31145 | kr.10,491.60 |
12.000 | kr.1.28080 | kr.15,369.60 |
20.000 | kr.1.24681 | kr.24,936.20 |
28.000 | kr.1.22694 | kr.34,354.32 |
40.000 | kr.1.20782 | kr.48,312.80 |
48.000 | kr.1.19876 | kr.57,540.48 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |