6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D6R8CT

DigiKey Part Number
478-KGM31BCG2D6R8CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D6R8CT-ND - Cut Tape (CT)
478-KGM31BCG2D6R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D6R8CT
Description
CAP CER 6.8PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D6R8CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2H6R8CTKYOCERA AVX2.940478-KGM31BCG2H6R8CT-NDkr.4.76000Upgrade
C1206C689C2GACTUKEMET3.741399-C1206C689C2GACTUCT-NDkr.5.14000Direct
In-Stock: 3.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.95360kr.47.68
100kr.0.84640kr.84.64
500kr.0.66672kr.333.36
1.000kr.0.61124kr.611.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55085kr.2,203.40
8.000kr.0.51900kr.4,152.00
12.000kr.0.50306kr.6,036.72
20.000kr.0.48538kr.9,707.60
28.000kr.0.47505kr.13,301.40
40.000kr.0.46511kr.18,604.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500