
KGM31BCG2D391JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG2D391JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D391JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D391JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D391JT |
Description | CAP CER 390PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D391JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.32500 | kr.13.25 |
50 | kr.0.92800 | kr.46.40 |
100 | kr.0.79490 | kr.79.49 |
500 | kr.0.59636 | kr.298.18 |
1.000 | kr.0.50355 | kr.503.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.48168 | kr.1,926.72 |
8.000 | kr.0.45288 | kr.3,623.04 |
12.000 | kr.0.43846 | kr.5,261.52 |
20.000 | kr.0.42249 | kr.8,449.80 |
28.000 | kr.0.41314 | kr.11,567.92 |
40.000 | kr.0.40416 | kr.16,166.40 |
48.000 | kr.0.39990 | kr.19,195.20 |
96.000 | kr.0.38556 | kr.37,013.76 |
100.000 | kr.0.38480 | kr.38,480.00 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |