
KGM31BCG2D2R7CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D2R7CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D2R7CT-ND - Cut Tape (CT) 478-KGM31BCG2D2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D2R7CT |
Description | CAP CER 2.7PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D2R7CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54538 | kr.2,181.52 |
| 8.000 | kr.0.51384 | kr.4,110.72 |
| 12.000 | kr.0.49805 | kr.5,976.60 |
| 20.000 | kr.0.48055 | kr.9,611.00 |
| 28.000 | kr.0.47032 | kr.13,168.96 |
| 40.000 | kr.0.46048 | kr.18,419.20 |
| 48.000 | kr.0.45582 | kr.21,879.36 |
| 96.000 | kr.0.44012 | kr.42,251.52 |
| 100.000 | kr.0.43928 | kr.43,928.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

