150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D151JT

DigiKey Part Number
478-KGM31BCG2D151JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D151JTCT-ND - Cut Tape (CT)
478-KGM31BCG2D151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D151JT
Description
CAP CER 150PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D151JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21700kr.12.17
50kr.0.88760kr.44.38
100kr.0.78680kr.78.68
500kr.0.61714kr.308.57
1.000kr.0.56483kr.564.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48652kr.1,946.08
8.000kr.0.45743kr.3,659.44
12.000kr.0.44287kr.5,314.44
20.000kr.0.42673kr.8,534.60
28.000kr.0.41729kr.11,684.12
40.000kr.0.40822kr.16,328.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750