
KGM31BCG2D121JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D121JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D121JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D121JT |
Description | CAP CER 120PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D121JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88760 | kr.44.38 |
| 100 | kr.0.78680 | kr.78.68 |
| 500 | kr.0.61714 | kr.308.57 |
| 1.000 | kr.0.56483 | kr.564.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48652 | kr.1,946.08 |
| 8.000 | kr.0.45743 | kr.3,659.44 |
| 12.000 | kr.0.44287 | kr.5,314.44 |
| 20.000 | kr.0.42673 | kr.8,534.60 |
| 28.000 | kr.0.41729 | kr.11,684.12 |
| 40.000 | kr.0.40822 | kr.16,328.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

