100 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D101KT

DigiKey Part Number
478-KGM31BCG2D101KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D101KTCT-ND - Cut Tape (CT)
478-KGM31BCG2D101KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D101KT
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D101KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14100kr.11.41
50kr.0.82800kr.41.40
100kr.0.73290kr.73.29
500kr.0.57314kr.286.57
1.000kr.0.52381kr.523.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44982kr.1,799.28
8.000kr.0.42237kr.3,378.96
12.000kr.0.40862kr.4,903.44
20.000kr.0.39338kr.7,867.60
28.000kr.0.38448kr.10,765.44
40.000kr.0.37591kr.15,036.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250