
KGM31BCG2D100JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D100JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2D100JTCT-ND - Cut Tape (CT) 478-KGM31BCG2D100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D100JT |
Description | CAP CER 10PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D100JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.0.96120 | kr.48.06 |
| 100 | kr.0.81660 | kr.81.66 |
| 500 | kr.0.57630 | kr.288.15 |
| 1.000 | kr.0.50428 | kr.504.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44982 | kr.1,799.28 |
| 8.000 | kr.0.42237 | kr.3,378.96 |
| 12.000 | kr.0.40862 | kr.4,903.44 |
| 20.000 | kr.0.39338 | kr.7,867.60 |
| 28.000 | kr.0.38448 | kr.10,765.44 |
| 40.000 | kr.0.37591 | kr.15,036.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

