1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D0R5CT

DigiKey Part Number
478-KGM31BCG2D0R5CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D0R5CT-ND - Cut Tape (CT)
478-KGM31BCG2D0R5CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D0R5CT
Description
CAP CER 0.5PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D0R5CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.26100kr.12.61
50kr.0.92540kr.46.27
100kr.0.82180kr.82.18
500kr.0.64716kr.323.58
1.000kr.0.59334kr.593.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52285kr.2,091.40
8.000kr.0.49228kr.3,938.24
12.000kr.0.47697kr.5,723.64
20.000kr.0.46001kr.9,200.20
28.000kr.0.45009kr.12,602.52
40.000kr.0.44055kr.17,622.00
48.000kr.0.43602kr.20,928.96
96.000kr.0.42080kr.40,396.80
100.000kr.0.41999kr.41,999.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750