
KGM31BCG2A821JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A821JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A821JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A821JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A821JT |
Description | CAP CER 820PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A821JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92200 | kr.9.22 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.58370 | kr.58.37 |
| 500 | kr.0.45158 | kr.225.79 |
| 1.000 | kr.0.41082 | kr.410.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35683 | kr.1,427.32 |
| 8.000 | kr.0.33375 | kr.2,670.00 |
| 12.000 | kr.0.32219 | kr.3,866.28 |
| 20.000 | kr.0.30938 | kr.6,187.60 |
| 28.000 | kr.0.30190 | kr.8,453.20 |
| 40.000 | kr.0.29469 | kr.11,787.60 |
| 48.000 | kr.0.29128 | kr.13,981.44 |
| 96.000 | kr.0.27979 | kr.26,859.84 |
| 100.000 | kr.0.27918 | kr.27,918.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

