
KGM31BCG2A680FT | |
|---|---|
DigiKey Part Number  | 478-KGM31BCG2A680FTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A680FTCT-ND - Cut Tape (CT) 478-KGM31BCG2A680FTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31BCG2A680FT  | 
Description  | CAP CER 68PF 100V C0G/NP0 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31BCG2A680FT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.3.13600 | kr.31.36 | 
| 50 | kr.2.40640 | kr.120.32 | 
| 100 | kr.2.18240 | kr.218.24 | 
| 500 | kr.1.80428 | kr.902.14 | 
| 1.000 | kr.1.68742 | kr.1,687.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.95053 | kr.7,802.12 | 
| 8.000 | kr.1.87211 | kr.14,976.88 | 
| 12.000 | kr.1.83283 | kr.21,993.96 | 
| 20.000 | kr.1.78929 | kr.35,785.80 | 
| 28.000 | kr.1.76382 | kr.49,386.96 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 

